Bel Fuse 0AAx High DC Voltage Fuses
Bel Fuse 0AAx High DC Voltage Fuses are designed for the protection of high-voltage accessory circuits in Electric and Hybrid Electric Vehicles. These ceramic bodied fuses offer excellent DC performance in multiple mounting formats (PCB mount, stud-mount, and reflow/wave solder).Features
- Type 0AABX
- PCB mount, stud-mount, optional for other installation (SMD version available)
- 500VDC, ideal for EV or HEV application
- Excellent DC performance
- Designed to ISO8820-8/JASO D622 standard
- 15A to 50A range
- 1.5mΩ to 7.2mΩ typical cold resistance range
- 85mV to 90mV typical voltage drop range
- 200mV maximum voltage drop
- Lead-free, Halogen-free, and RoHS 2 compliant
- Type 0AAL
- 500VDC, ideal for EV or HEV application
- Excellent DC performance
- Stud-mount
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- 200A to 400A range
- <36W to <53W power loss range
- RoHS compliant
- Type 0AAN
- 500VDC, ideal for EV or HEV application
- Excellent DC performance
- Stud-mount
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- 10A to 150A range
- 2.0W to 24.8W power loss range
- RoHS compliant
Specifications
- Ceramic body
- Caps
- Tin-plated copper for Type 0AABX
- Tin-plated brass for Types 0AAL and 0AAN
- Terminals
- Type 0AABX
- Silver-plated brass for reflow/wave solder type
- Tin-plated brass for stud-mount types
- Tin-plated copper for Types 0AAL and 0AAN
- Type 0AABX
Yayınlandı: 2021-02-09
| Güncellenmiş: 2022-03-11