Bel Fuse 0ACF High Voltage SMD Fuses

Bel Fuse 0ACF High Voltage SMD Fuses offer a 1000VDC voltage rating, 800mA to 3A current range, and 5mm x 5mm x 32mm dimensions. These fuses are AEC-Q compliant and feature silver-plated copper caps and high breaking capacity. Bel Fuse 0ACF High Voltage SMD Fuses provide a typical voltage drop ranging from 390mV to 500mV and are fully compliant with EU Directive 2011/65/EU and amending directive 2015/863.

Features

  • Surface-mount design
  • Fast active
  • High voltage ratings

Specifications

  • AEC-Q compliant
  • 1000VDC voltage rating
  • 800mA to 3A current range
  • 5mm x 5mm x 32mm dimensions
  • -40°C to +105°C operating temperature range
  • RoHS compliant
Yayınlandı: 2023-01-06 | Güncellenmiş: 2023-01-10