Bel Fuse 0ACJ Series High Voltage SMD Fuses
Bel Fuse 0ACJ Series High Voltage SMD Fuses are AEC-Q200-compliant fuses that offer a 400VDC/600VDC voltage rating and a 1A to 7.5A current range. These fuses feature a surface-mount design that helps save space, ceramic tube construction with silver-plated caps, and a wide operating temperature range of -40°C to +125°C. Bel Fuse 0ACJ Series High Voltage SMD Fuses have dimensions of 5mm x 5mm x 13.2mm and are suitable for Li-ion battery packs, DC-DC converters, and battery management systems.Features
- AEC-Q200 compliant
- Surface-mount design
- Ceramic tube construction
- Compatible +260°C, IR lead-free solder process
- Tape and reel for auto-insert SMD process
Applications
- Battery management systems
- Li-ion battery packs
- DC-DC converters
- Uninterruptable power supplies (single-phase and three-phase)
- 380VDC servers/lighting in data centers
Specifications
- 400VDC/600VDC voltage rating
- 1A to 7.5A current range
- -40°C to +125°C operating temperature range
- 5mm x 5mm x 13.2mm dimensions
- Moisture sensitivity level (MSL): 1
Yayınlandı: 2022-10-13
| Güncellenmiş: 2022-10-31