Bel Fuse 0ZCM Surface Mount PTC Fuses

Bel Fuse 0ZCM Surface Mount PTC Fuses offer a 10mA to 200mA hold current range, a 9V to 60V rating, and a -40°C to +85°C temperature range. The 0ZCM series provides superior circuit protection, a traditional SMD chip package, and is AEC-Q200 compliant. Bel Fuse 0ZCM Surface Mount PTC Fuses are ideal for high-density boards and automotive applications.

Features

  • AEC-Q200 compliant
  • UL Recognized (E305051) – cURus
  • TUV Certified (R50102117)
  • 10mA to 200mA current range
  • 9V to 60V range
  • -40°C to +85°C operating temperature range

Mechanical Dimensions and Marking

Bel Fuse 0ZCM Surface Mount PTC Fuses
Yayınlandı: 2019-07-05 | Güncellenmiş: 2023-03-17