Bel Fuse 700DNG40-24-8 DC-DC Converter
Bel Fuse 700DNG40-24-8 DC-DC Converter creates DC voltages in hybrid and electric vehicles suitable to power low-voltage accessories. This 2nd-generation 4kW liquid-cooled DC-DC converter operates at input voltages from 450VDC to 900VDC and delivers up to 4000W output power. Key features include high efficiency, high reliability, low output voltage noise, and excellent dynamic response to load/input changes. Bel Fuse 700DNG40-24-8 DC-DC Converter is suitable for construction equipment, on- and off-highway vehicles, marine equipment, and underground mining applications.Features
- Full galvanic isolation between input and output
- Liquid cooled
- CAN bus serial interface
- Optional UDS functionality, CAN FD, and cyber security
- Adjustable output voltage and overcurrent protection
- Overtemperature, output overvoltage, and overcurrent protection
- Input and output reverse polarity protection
Applications
- Construction equipment
- Mining (underground)
- Ground support equipment
- On- and off-highway vehicles
- Marine equipment
Specifications
- Up to 95% efficiency
- 450VDC to 900VDC input voltage range
- Up to 4kW output power
- IP67 and IP6K9K protection ratings
- E-mark certification
Yayınlandı: 2023-09-08
| Güncellenmiş: 2023-09-11