Bel Fuse Type 0652C/0652P Time-Lag Fuses

Bel Fuse Type 0652C/0652P Time-Lag Fuses feature a low-breaking capacity in a glass-tube body cartridge fuse design with 5mm x 20mm dimensions. These slow-blow fuses are ideal for situations where momentary overloads are encountered, such as starting a motor. The 0652C/0652P devices will carry an overload several times the normal load for a short time without blowing. The series offers a 0.5A to 12.5A current rating, 250VAC voltage rating, 35A or 100A interrupting rating, and a -55°C to +125°C operating temperature range. Additional features include halogen-free, lead-free, and full compliance with EU Directive 2011/65/EU and amending directive 2015/863. Bel Fuse Type 0652C/0652P Time-Lag Fuses provide individual protection for components or internal circuits, including power supplies, battery chargers, monitors, and adapters.

Features

  • Provide individual protection for components or internal circuits
  • Slow blow characteristic
  • Ideal for situations where momentary overloads are encountered
  • Wide operating temperature range
  • Glass-tube body cartridge fuse
  • With or without axial leads
  • Primarily designed as a replacement for Bel 5ST/0652R fuses
  • Bulk and tape-and-reel packing available
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • Halogen free and lead free

Applications

  • Power supplies
  • Adapters
  • Battery chargers
  • Monitors

Specifications

  • 0.5A to 12.5A current rating
  • 250VAC voltage rating
  • 35A or 100A interrupting rating
  • 5mm x 20mm dimensions
  • Reference IEC standard 60127-2, sheet 3
  • -55°C to +125°C operating temperature range

Temperature Derating Curve

Performance Graph - Bel Fuse Type 0652C/0652P Time-Lag Fuses

Average Time Current Curve

Performance Graph - Bel Fuse Type 0652C/0652P Time-Lag Fuses
Yayınlandı: 2024-11-15 | Güncellenmiş: 2024-11-29