Bel Group F1A1 Shielded SMT Power Inductors

Bel Group F1A1 Shielded SMT Power Inductors are available in a small footprint with a wide range of inductance and current ratings, making them ideal for a variety of applications. The inductors feature an overall height profile of 1.2mm to 1.8mm and three footprint options: 3mm x 3mm, 3.8mm x 3.8mm, and 4.6mm x 4.6mm. These magnetically shielded inductors minimize electromagnetic interference (EMI) while balancing a small size with high current ratings and low DC resistance (DCR). Bel F1A1 Shielded SMT Power Inductors are RoHS and REACH compliant and operate in a -40°C to +105°C temperature range (including coil self-temperature rise). The F1A1 devices are ideal as power chokes and for eliminating noise in power supplies in automotive, industrial, commercial, and high-reliability applications.

Features

  • Surface-mount design
  • Low profile and compact size
  • Magnetically shielded construction - low radiation
  • High saturation and high heating current
  • Copper base with DR core and RI core
  • Automated process
  • RoHS and REACH compliant

Applications

  • DC-DC converters in consumer, industrial, and telecom electronics
  • Wearable devices
  • HDDs and SSDs
  • Smartphones
  • Digital equipment
  • Laptops and digital cameras
  • Filtering of supply voltages

Specifications

  • F1A1-30301x
    • 1.2mm to 1.8mm height profile
    • 3mm x 3mm footprint
    • 1.2µH to 47µH inductance range
    • 0.25A to 1.1A saturated rated current
    • 0.23A to 1.1A temperature rise current
  • F1A1-38381x
    • 1.2mm to 1.8mm height profile
    • 3.8mm x 3.8mm footprint
    • 1µH to 47µH inductance range
    • 0.28A to 2A saturated rated current
    • 0.3A to 1.9A temperature rise current
  • F1A1-46461x
    • 1.2mm to 1.5mm height profile
    • 4.6mm x 4.6mm footprint
    • 1µH to 47µH inductance range
    • 0.32A to 3A saturated rated current
    • 0.4A to 1.75A temperature rise current
  • Common
    • -40°C to +105°C operating temperature range (including coil self-temperature rise)
    • -40°C to +125°C storage temperature range (component)
Yayınlandı: 2023-11-14 | Güncellenmiş: 2026-02-16