Bel Power Solutions ABC60 60W AC-DC Power Supplies
Bel Power Solutions ABC60 60W AC-DC Power Supplies feature a wide universal 90VAC to 264VAC input range and high power density. These low-power, open-frame power supplies are available at 60W of output power and in a variety of single and multiple output voltages. The ABC60 series offers -20°C to +50°C full load operation in a package size that measures 101.6mm x 50.8mm x 30.48mm. Bel Power Solutions ABC60 60W AC-DC Power Supplies are ideally suited for instrumentation, lighting, industrial, applied computing, renewable energy, test and measurement, wireless communication, and robotics.
Features
- 50W to 60W convection cooled
- 90VAC to 264VAC input
- -20°C to +50°C full load operation
- Measures 101.6mm x 50.8mm x 30.48mm (2" x 4" x 1.2")
- Single to triple outputs
- <0.3W no-load power
- IEC protection class options
- Class I: Earth pin J4 (no suffix)
- Class II: No Earth pin (-2 suffix)
- Conducted EMI EN 55022-B, FCC Part 15 Level B
- ITE approvals
- RoHS compliant
Applications
- Instrumentation
- Lighting
- Industrial
- Applied computing
- Renewable energy
- Wireless communication
- Test and measurement
- Robotics
Yayınlandı: 2013-08-09
| Güncellenmiş: 2025-12-16