Bel Power Solutions 0RQB-C2Q12x Isolated DC to DC Converter
Bel Power Solutions 0RQB-C2Q12x Isolated DC to DC Converter provides up to 156W of output power from a nominal 24VDC input. This converter is designed to be highly efficient and cost effective. The features include remote on/off, high power density, high efficiency, over-current protection, and over-voltage protection. Bel Power Solutions 0RQB-C2Q12x Isolated DC to DC Converter is ideal for computers and peripherals, networking, and telecommunications.Features
- 9 to 36VDC input
- 12VDC at 13A output
- 1/4th brick converter
- Fixed frequency
- High-efficiency
- High-power density
- Input under-voltage lockout
- Input over-voltage lockout
- Over-current protection
- Output over-voltage protection
- Over-temperature protection
- Remote on/off
Applications
- Networking
- Computers and Peripherals
- Telecommunications
Yayınlandı: 2018-02-02
| Güncellenmiş: 2022-08-29