Bel Power Solutions 0RQB-C5Wx4x Isolated DC/DC Converters
Bel Power Solutions 0RQB-C5Wx4x Isolated DC/DC Converters provide an output power of up to 162W from a wide input voltage range. These quarter-brick modules are highly efficient and offer reinforced isolation, remote on/off, fixed frequency, and numerous protections. Bel Power Solutions 0RQB-C5Wx4x Isolated DC/DC Converters feature a conformal coating ideal for environmental ruggedness. Typical applications include industrial, railways, and telecommunication. These DC-DC converters are RoHS compliant.Features
- 1/4th brick converter
- Reinforced isolation
- Fixed frequency
- Input undervoltage and overvoltage lockout
- Output overvoltage, overtemperature, overcurrent, and short-circuit protection
- High efficiency
- Remote on/off
- Conformal coated
- Class II, Category 2, isolated DC/DC converter (refer to IPC-9592B)
- RoHS compliant
Applications
- Industrial
- Railways
- Telecommunication
Specifications
- 0RQB-C5W24
- 50VDC / 110VDC / 160VDC input
- 24VDC at 6.25A output
- Approved to IEC/EN 62368-1 (TBC)
- 0RQB-C5W54L
- 72VDC / 96VDC / 110VDC input,
- 54VDC at 3A output
- Approved to EN 62368-1
Datasheets
Yayınlandı: 2020-08-07
| Güncellenmiş: 2024-05-10