Bel Power Solutions Front-End Titanium Efficiency Power Supplies
Bel Power Solutions Front-End Titanium Efficiency Power Supplies are superior power supplies used in high-performance servers, routers, and network switches. These power supplies offer titanium efficiency of up to 97%, are hot-plug capable, and use digital controls for improved performance. The devices offer parallel operation with active analog current sharing as well as overtemperature, output overvoltage, and overcurrent protection. Bel Power Solutions Front-End Titanium Efficiency Power Supplies meet international safety standards and display the CE Mark for the European Low Voltage Directive (LVD).Features
- Efficiency up to 97%
- Hot-plug capable
- Parallel operation with active analog current sharing
- Digital controls for improved performance
- Overtemperature, output overvoltage, and overcurrent protection
- Meets international safety standards and displays the CE Mark
- RoHS compliant
Yayınlandı: 2020-12-11
| Güncellenmiş: 2024-03-19