Bel Power Solutions 0RQB-D0W12L Isolated DC/DC Converter
Bel Power Solutions 0RQB-D0W12L Isolated DC/DC Converter is designed for applications requiring high efficiency. This converter provides up to 200W of output power from a wide input range of 72V, 96V, and 110V typical. Other features include remote on/off, input undervoltage and overvoltage lockout, as well as overcurrent, short circuit, output overvoltage, and overtemperature protection. Bel 0RQB-D0W12L is available in a compact 1/4-brick package with a conformal coated PCB to ensure environmental ruggedness.Features
- 1/4th brick converter
- Isolated
- Fixed frequency
- High efficiency
- Input undervoltage and overvoltage lockout
- Overcurrent, short circuit, output overvoltage, and overtemperature protection
- RoHS compliant
Applications
- Industrial
- Railways
- Telecommunications
Specifications
- 72VDC / 96VDC / 110VDC input voltage
- 12VDC output voltage at 16.7A output
- 200W power
- 2.45" x 1.45" x 0.59" dimensions
- -40°C to +95°C operating temperature range
- Approved to IEC/EN 62368-1 (TBC)
Yayınlandı: 2017-10-03
| Güncellenmiş: 2022-03-11