Bel Power Solutions PFE1500 Series Power Supplies
Bel Power Solutions PFE1500 Series Power Supplies are 1500W AC to DC power-factor-corrected (PFC) power supplies that convert standard AC or HVDC power into a main output of 12VDC for powering intermediate bus architectures (IBA). These power supplies are ideally suited for high-performance and high-reliability servers, routers, and network switches. Bel Power Solutions PFE1500 Series meets international safety standards and display the CE-Mark for the European Low Voltage Directive (LVD).Features
- Typically 94% efficiency at half load
- 90VAC to 264VAC universal input voltage range
- 180VDC to 350VDC (option for 400VDC) DC input
- AC input with power factor correction
- Always-On standby output (model dependent)
- Programmable 3.3V / 5V (16.5W)
- 12V at 3A (36W)
- Hot-plug capable
- Parallel operation with active digital current sharing
- Digital controls for improved performance
- High density design: 35W/in3
- 54.5mm (W) x 40mm (H) x 321.5mm (L) form factor
- I2C communication interface for control, programming, and monitoring with PMBus® protocol and PSMI Protocol
- Over temperature, output over voltage, and overcurrent protection
- 256 Bytes of EEPROM for user information
- 2 Status LEDs: OK and FAIL with fault signaling
Applications
- High-performance servers
- Routers
- Switches
Yayınlandı: 2018-04-25
| Güncellenmiş: 2022-09-02