Bel Power Solutions ABE1200 1200W Industiral AC-DC Power Supplies

Bel Power Solutions ABE1200 Industrial AC-DC Power Supplies offer up to 1200W of regulated output power. The units have a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The series is available in compact 1U height-compatible packages that support digital power management over the power management bus (PMBus) communications protocol. Multiple units can be connected in parallel for redundancy and/or higher power, enabled by the internal ORing and current sharing functions. Bel Power Solutions ABE1200 Industrial AC-DC Power Supplies comply with the latest international safety standards and display the CE Mark for the European low voltage directive (LVD).

Features

  • Remote on/off signal
  • Low earth/touch leakage current
  • Fan speed control function
  • PMBus communication protocol supported
  • Built-in current sharing and ORing for parallel operation and N+1 redundancy
  • IEC 60950-1 ITE safety approval
  • UL 8750 LED lighting approval

Applications

  • Video wall displays and entertainment lighting
  • LED lighting engines
  • Industrial control systems
  • Industrial lasers

Specifications

  • 85VAC to 305VAC universal input voltage range
  • 1200W rated power
  • Up to 94%  high efficiency 
  • 24VDC and 48VDC standard output voltages
  • Standby +12V, 0.5A and auxiliary 5V, 1A outputs
Yayınlandı: 2020-07-10 | Güncellenmiş: 2024-09-30