Bel Power Solutions DIN Rail Switching Power Supplies

Bel Power Solutions DIN Rail Switching Power Supplies are single-phase power supplies with active power factor correction (PFC). These devices serve a broad range of industrial, telecom, and renewable energy applications. Bel Power Solutions DIN Rail Switching Power Supplies provide high efficiency and reliability. The pluggable connectors of these power supplies provide easy installation.

Features

  • 40W to 480W output power
  • 24VDC or 48VDC output voltage
  • 2A to 20A output current
  • Single-phase AC input
  • Active PFC
  • High efficiency
  • Compact size
  • Natural cooling
  • Short-circuit, overload, and overtemperature protection
  • RoHS compliant

Applications

  • Industrial
  • Telecom
  • Renewable energy
Yayınlandı: 2016-11-01 | Güncellenmiş: 2025-12-12