Bel Power Solutions LDC480 480W DIN Rail Switching Power Supplies
Bel Power Solutions LDC480 480W DIN Rail Switching Power Supplies are compact power supplies with active power factor correction (PFC). These power supplies are specially designed for space-sensitive and demanding applications. Bel Power Solutions LDC480 480W DIN Rail Switching Power Supplies are Class I isolation power supplies suitable for SELV and PELV circuitry (up to 48VDC models) and designed to be mounted on DIN rail and installed inside a protective enclosure.Features
- High efficiency and compact size
- 56mm width aluminum enclosure
- Active power factor correction (PFC)
- Overload 150%
- Constant current or hiccup mode limitation, user settable
- Easily parallelable for power increase
- Up to 60°C operating temperature with no derating
Applications
- Industrial control
- Communication
- Instrumentation equipment
- Renewable energy
- High-reliability applications
Specifications
- 480W output power
- 24VDC to 72VDC rated voltage
- 6.7A to 20A continuous current
- 120VAC to 240VAC rated, UL certified input voltage range
- 90VAC to 264VAC operating input voltage range
Pin Layout and Description
Yayınlandı: 2019-06-04
| Güncellenmiş: 2023-03-17