Bel Power Solutions MBE1200 1200W AC-DC Medical Power Supplies
Bel Power Solutions MBE1200 AC-DC Medical Power Supplies provide up to 1200W of regulated output power and feature a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The series is available in three compact 1U height-compatible packages: U-chassis, protective cover, and enclosed. The MBE1200 series supports digital power management over the power management bus (PMBus) communications protocol. Multiple power supplies can be connected in parallel for redundancy and/or higher power, enabled with the internal ORing and current sharing functions. Bel Power Solutions MBE1200 1200W AC-DC Medical Power Supplies comply with the latest edition of the IEC/EN 60601-1 safety standards for medical equipment requiring 2x MoPP protection grade and displays the CE-Mark for the European low voltage directive (LVD).Features
- Remote on/off signal
- Low earth/touch leakage current
- Fan speed control function
- Built-in current sharing and ORing for parallel operation and N+1 redundancy
- PMBus communication protocol supported
- IEC 60601-1-2 4th edition EMC compliant
- IEC 60601-1 3rd edition medical safety approval
- 2xMoPP rated and BF appliances compatible
Applications
- X-rays and CT scanners
- Laboratory and analysis equipment
- Dental equipment
- Medical devices
Specifications
- 1200W rated power
- Universal input voltage range
- 85VAC to 305VAC, MoOP
- 85VAC to 305VAC, MoPP
- Up to 94% high efficiency
- 24VDC, 48VDC standard output voltages
- Standby +12V, 0.5A and auxiliary 5V, 1A outputs
Yayınlandı: 2020-07-10
| Güncellenmiş: 2024-09-30