Bel Power Solutions MCC750 750W AC-DC Medical Power Supplies

Bel Power Solutions MCC750 AC-DC Medical Power Supplies provide up to 750W of regulated output power and have a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The power supplies offer natural convection cooling (without a fan) and are suitable for environments sensitive to acoustical noise. The series is available in a U-shaped 1.6" high package, with or without a protective cover, and supports digital power management over the power management bus (PMBus) communications protocol. Multiple units can be connected in parallel for redundancy and/or higher power, enabled by the internal ORing and current sharing functions. Bel Power Solutions MCC750 Medical AC-DC Power Supplies comply with the latest edition of the IEC/EN 60601-1 safety standards for medical equipment requiring 2x MoPP protection grade and displays the CE Mark for the European low voltage directive (LVD).

Features

  • Remote on/off signal
  • Low earth/touch leakage current
  • PMBus communication protocol supported
  • ORing for parallel operation and N+1 redundancy
  • Built-in current sharing
  • IEC 60601-1-2 4th edition EMC compliant
  • IEC 60601-1 3rd edition medical safety approval
  • 2x MoPP rated and BF appliances compatible

Applications

  • X-rays and CT scanners
  • Laboratory and analysis equipment
  • Dental equipment
  • Medical devices

Specifications

  • 750W rated power (900W peak)
  • Universal input voltage range
    • 85VAC to 305VAC, MoOP
    • 85VAC to 264VAC, MoPP
  • Up to 94% high efficiency
  • 24VDC and 48VDC standard output voltages
  • Standby +12V, 0.5A and auxiliary 5V, 1A outputs
Yayınlandı: 2020-07-10 | Güncellenmiş: 2024-09-30