Bel Power Solutions PCB & FPC Wi-Fi® Antennas
Bel Power Solutions PCB and FPC Wi-Fi® Antennas offer 704MHz to 5875MHz frequency ranges, 50Ω impedance, and up to 71% efficiency rating. These antennas are a reliable and easy drop-in solution for integrated Wi-Fi communications, and can be customized by cable lengths and connector types. Bel PCB and FPC 66mm x 13mm antennas provide easy connection to existing PCBs, an easy-peel adhesive design that makes it a simple solution for mounting. Bel Power Solutions PCB and FPC Wi-Fi Antennas offer robust reliability and are ideal for 5G networking, monitoring equipment, high-end servers, storage area networks, and medical equipment.Features
- Connector types can be customized
- Cable lengths can be customized
- Easy connection to existing PCBs
- Adhesive provides easy case mounting
- Robust reliability
- RoHS compliant
Applications
- 5G networking
- Monitoring equipment
- High-end servers
- Industrial
- Storage area networks
- Medical equipment
Specifications
- IPEX connector
- 50Ω impedance rating
- 10N of pull force
- 704MHz to 5875MHz frequency range
- Linear polarization
- -40°C to +80°C operating temperature range
Yayınlandı: 2021-04-14
| Güncellenmiş: 2022-03-11