Bel Power Solutions SemiQ™ SQ24 Eighth-Brick DC-DC Converters

Bel Power Solutions SemiQ™ SQ24 Eighth-Brick DC-DC Converters provide a high-efficiency single output at only 60% the size of industry-standard quarter-bricks. SQ24 DC-DC converters preserve the same pinout and functionality as industry-standard quarter-bricks despite the reduced size. Bel Power Solutions SemiQ SQ24 provides thermal performance that exceeds many 20-30A quarter-bricks for output voltages ranging from 1.0V to 3.3V. SQ24 operates from an 18-36V input, providing a standard output voltage from 12V to 1.0V. Bel Power Solutions SemiQ SQ24 Eighth-Brick DC-DC Converter outputs can be trimmed from -20% to +10% of the nominal output voltage (±10% for output voltages 1.2V and 1.0V), providing outstanding design flexibility.

Features

  • Available in through-hole and surface-mount packages
  • High efficiency, no heat sink required
  • On-board input differential LC-filter
  • Extremely low output and input ripple

Specifications

  • 18VDC to 36VDC input
  • 1.0VDC to 12.0VDC outputs
  • +10%/-20% output voltage trim range (except 1.0V and 1.2V outputs with trim range ±10%) with industry-standard trim equations
Yayınlandı: 2019-04-04 | Güncellenmiş: 2025-12-14