Bel Power Solutions SRPE Series Non-Isolated DC-DC Converter
Bel Power Solutions SRPE DC/DC Converters are non-isolated power modules in an SMD, SIP, or vertical SMT package. These DC/DC converters are available in a range of output voltages over a wide input voltage range. Bel Power Solutions SRPE Non-Isolated DC/DC Converter Power Modules are ideal for use in networking, computers and peripherals, and telecommunications.
Features
- Non-isolated
- Wide input
- Under-voltage lockout
- High efficiency
- Fixed frequency
- Wide trim
- Over-current protection/short-circuit protection
- Remote on/off
Applications
- Networking
- Computers and peripherals
- Telecommunications
Datasheets
Yayınlandı: 2018-03-07
| Güncellenmiş: 2025-12-14