Bel Power Solutions Intelligent Digital Point-of-Load (dPOL) Systems
Bel Power Solutions Intelligent Digital Point-of-Load (dPOL) Systems feature fully programmable step-down point-of-load DC-DC converters integrating digital power conversion and intelligent power management. These converters work with the DM7300 Digital Power Managers (DPM), which provide for synchronizing all system power-on load regulators, for a flexible, low-noise power system solution. The DP7x and DP8x converters support input voltages from 8V to 14V with programmable output voltages. Vertical and horizontal mounting orientations are available in both surface-mount and through-hole board mounting options.Features
- Includes fully programmable step-down point-of-load DC-DC converters integrating digital power conversion and intelligent power management
- 8V to 14V voltage range
- Vertical and horizontal mounting orientations
- Surface-mount and through-hole board mounting options
- Converters work with the DM7300 Digital Power Managers (DPM)
Applications
- Low-voltage, high-density systems with Intermediate Bus Architectures (IBA)
- Desktops, servers, and portable computing
- Point-of-load regulators for high-performance DSP, FPGA, ASIC, and microprocessors
- Broadband, networking, optical, and communications systems
Yayınlandı: 2013-10-22
| Güncellenmiş: 2020-05-21