Signal Transformer / Bel F1A2 Shielded SMD Low-Profile Power Inductors
Signal Transformer / Bel F1A2 Shielded SMD Low-Profile Power Inductors offer an inductance range of 1µH to 100µH, a maximum rated current of 1.9Arms, and an operating temperature range of -40°C to +125°C. Power inductors are a vital component in the voltage regulator topology, and virtually every circuit that regulates power in electronics, automobiles, and DC-DC converters needs an inductor. The F1A2 inductors feature magnetically shielded construction that minimizes EMI, and the series is suitable as power chokes for eliminating noise in power supplies for a variety of environments. Signal Transformer / Bel F1A2 Shielded SMD Power Inductors are ideal for digital cameras, wearable devices, smartphones, digital equipment, and DC-DC converters in consumer, industrial, and telecom electronics.Features
- Magnetically shielded construction
- Surface mount
- Copper base with DR core and RI core
- Reduced size (small footprint) and weight
- Low profile and high current
- Automated process
Applications
- DC-DC converters in consumer, industrial, and telecom electronics
- Wearable devices
- HDDs
- SSDs
- Smartphones
- Digital equipment
- Laptops
- Digital cameras
- Filtering of supply voltages
Specifications
- Inductance range
- 1µH to 47µH (F1A2-3030)
- 1µH to 47µH (F1A2-3838)
- 1.2µH to 100µH (F1A2- 4646)
- Saturation rated current
- 0.25A to 2.1A (F1A2-3030)
- 0.28A to 3.5A (F1A2-3838)
- 0.28A to 2.4A (F1A2- 4646)
- Rated current
- 0.35Arms to 1.8Arms (F1A2-3030)
- 0.32Arms to 1.6Arms (F1A2-3838)
- 0.35Arms to 1.9Arms (F1A2- 4646)
- Dimensions
- 3mm x 3mm, height profile of 1mm to 1.5mm (F1A2-3030)
- 3.8mm x 3.8mm, height profile of 1.2mm to 1.8mm (F1A2-3838)
- 4.6mm x 4.6mm, height profile of 1.2mm to 1.5mm (F1A2- 4646)
- -40°C to +125°C operating temperature range
Yayınlandı: 2024-04-22
| Güncellenmiş: 2024-10-09