Signal Transformer / Bel F1B1 Unshielded Power Inductors
Signal Transformer / Bel F1B1 Unshielded Power Inductors feature a low profile, -40°C to +105°C operating temperature range, and a maximum inductance rating of 56µH. These inductors come in nine series with dimensions ranging from 3.0mm x 3.0mm to 4.6mm x 4.6mm. Unshielded power inductors offer a higher current carry capacity compared to shielded construction, and they are suitable for uncritical use in low-power circuits, general-purpose power chokes, and power supply applications. Additional features include a surface-mount design, copper base with DR core, and a wide saturation current range. Signal Transformer / Bel F1B1 Inductors are ideal for mobile phones, digital equipment, EMI noise filters, and various power supply environments.Features
- Unshielded construction
- Surface mount
- Copper base with DR core
- Low profile
- Reduced size and footprint
- High current
- Automated process
Applications
- Input/output of DC-DC converters
- Power supplies
- Portable communication equipment
- Camcorders
- LCD TVs
- Mobile phones
- Digital equipment
- Low-pass frequency noise filters
- EMI noise filters
Specifications
- F1B1-3030
- 1.0mm to 1.5mm profile heights
- 3.0mm x 3.0mm footprint
- 1µH to 39µH inductance range
- 0.38A to 2.3A saturation rated current range
- 0.33A to 1.9A temperature rise current range
- -40°C to +105°C operating temperature range
- F1B1-3838
- 1.2mm to 1.8mm profile heights
- 3.8mm x 3.8mm footprint
- 1µH to 56µH inductance range
- 0.33A to 3.2A saturation rated current range
- 0.32A to 2.3A temperature rise current range
- -40°C to +105°C operating temperature range
- F1B1-4646
- 1.2mm to 1.5mm profile heights
- 4.6mm x 4.6mm footprint
- 1µH to 47µH inductance range
- 0.32A to 3.4A saturation rated current range
- 0.35A to 2.5A temperature rise current range
- -40°C to +105°C operating temperature range
Yayınlandı: 2024-11-04
| Güncellenmiş: 2024-11-19