Signal Transformer / Bel Super High Efficiency (SHE) Transformers

Signal Transformers / Bel Super High Efficiency (SHE) Transformers offer a 250VA to 2500VA power range, <50mA leakage current, and up to 97.5% efficiency. The SHE series is specifically designed to reduce power operational costs by utilizing optimal-quality cores and conductor materials. Signal Transformers / Bel SHE Transformers achieve higher ratings, which addresses the overall trend of going "green" with cleaner, more efficient use of power. 

Specifications

  • 250VA to 2500VA power
  • 4000Vrms Hipot dielectric strength
  • Input dual/tapped windings
    • Parallel connection: 100V, 115V 50/60Hz
    • Series connection: 215V, 230V 50/60Hz
  • Output dual windings
    • Parallel connection: 115V
    • Series connection: 230V
  • 2.5% max regulation
  • 97.5% max efficiency
  • +60°C max temperature rise
  • <50mA leakage current
  • Solid copper full-width foil electrostatic shield
  • Touch-safe terminals (IP20 type)
  • Meets UL, CSA, VDE, and IEC
  • Certifications
    • UL 1446, File # E66312
    • Compliant with the following domestic and international standards: UL506 / UL5085, CSA C22.2, No. 66.2-06, VDE 0805 and VDE 0550, IEC / EN61558

Videos

Yayınlandı: 2020-02-12 | Güncellenmiş: 2024-08-29