Signal Transformer / Bel SPDL Ultra-Compact SMD Common Mode Chokes
Signal Transformer / Bel SPDL Ultra-Compact SMD Common Mode Chokes are designed for EMI suppression of differential mode noise. They feature high common-mode impedance in the noise band and low differential mode impedance in the signal band. A low differential mode impedance with a high coupling coefficient ensures virtually no distortion of high-speed signals. The SPDL series offers ultra-thin, compact SMD packages with excellent thermal characteristics and AECQ-200 compliance. Other features include 90Ω to 2200Ω impedance range at 100MHz, 150mA to 400mA current capacity, and -40°C to +125°C operating temperature range.Signal Transformer / Bel SPDL Ultra-Compact SMD Common Mode Chokes are ideal for the consumer, industrial, and automotive interface market. Typical applications include automotive infotainment and multimedia, personal computers and peripherals, and high-speed signal transmission lines.
SPDL Series II
Signal Transformer / Bel SPDL Series II common mode chokes feature compact SMD topology and feature a 40Ω to 2500Ω impedance range, 900mA to 15A current range, and provide virtually no distortion of high-speed signals. These chokes are suitable for electromagnetic interference (EMI), larger electronic equipment, personal computers, and demanding adapter lines and battery lines. View Products
Features
- SPDL Series
- Ultra-thin, compact SMD packages
- Excellent differential mode EMC noise suppression
- Automotive grade with AECQ-200 compliance
- Virtually no distortion of high-speed signals
- Excellent thermal characteristics
- RoHS and REACH compliant
- SPDL Series II
- Compact SMD topology
- Excellent common mode EMI noise suppression
- Virtually no distortion of high-speed signals
- Excellent thermal characteristics over temperature
Applications
- SPDL Series
- Automotive infotainment and multimedia
- Personal computers and peripherals
- High-speed signal transmission lines
- SPDL Series II
- Electromagnetic interference (EMI)
- Demanding adapter lines and battery lines
- Larger electronic equipment
Specifications
- SPLD Series
- Two lines
- 90Ω to 2200Ω impedance range at 100MHz
- 150mA to 400mA current capacity
- 50VDC maximum rated voltage
- 2012, 3216, 3225, and 4532 metric size codes
- -40°C to +125°C operating temperature range
- SPDL Series II
- Two lines
- 40Ω to 2500Ω impedance range at 100MHz
- 900mA to 15A current capacity
- -40°C to +125°C operating temperature range
Videos
Additional Resources
Yayınlandı: 2021-04-12
| Güncellenmiş: 2022-11-10