Signal Transformer / Bel BH Industrial Control Transformers
Signal Transformer / Bel BH Industrial Control Transformers offer robust units with a compact construction and are easily adaptable to multiple industrial application requirements. These transformers provide stable output voltages during high inrush conditions to machine tool control devices and isolate control circuits from other power and lighting sources. The BH transformers feature encapsulated coils that provide protection from contaminants and moisture. These transformers incorporate higher thermal conductivity, which dissipates heat away from the core’s hot and windings.Features
- Optional primary fusing
- Molded terminals for maximum durability
- Economic solutions for high-inrush applications
- Encapsulated coils
- High-quality silicon steel laminations to minimize core loss and optimize performance
- Copper magnet wire for efficient operation
- Secondary fuse clips
- Meet UL 506/5085-2 standards
- Meet requirements of ANSI/NEMA ST-1
- Regulation exceeds ANSI/NEMA requirements for all ratings
- RoHS compliant
Specifications
- 50/60Hz operation frequency
- 130°C insulation system
- 25VA to 750VA power ratings range
Mechanical Diagram
Yayınlandı: 2024-10-22
| Güncellenmiş: 2024-11-12