Signal Transformer / Bel M4L More-4-LESS™ International Transformers
Signal Transformer / Bel M4L More-4-LESS™ International Transformers are lightweight chassis-mount transformers that support high ambient temperatures. The M4L transformers feature 4kV dielectric strength, 300VA to 1000VA power ratings, 115V output voltage, 30µA leakage current, and UL 94V-0 flame rating. These transformers provide a 12mm creepage distance between the input and output windings. Typical applications include medical beds, C-arm tables, ultrasonic atomizers, home oxygen therapy equipment, dental chairs, veterinary tables, MRI machines, cancer eradication equipment, and nurse call stations.Features
- Lightweight
- Chassis-mount
- 12mm creepage distance between input and output windings
- Supports high ambient temperatures
- Minimizes energy losses
- Touch-safe terminals (IP20 type)
- Class F insulation system
- Screw mounting
- UL 94V-0 flammability rating
- RoHS compliant
Applications
- Medical beds
- C-Arm tables
- Ultrasonic atomizers
- Home oxygen therapy equipment
- Dental chairs
- Veterinary tables
- MRI machines
- Ultrasonic sealing equipment
- Scale and measurement equipment
- Laboratory test equipment
- Ultrasonic gene splicing
- Nurse calling stations
- Rehabilitation equipment, including ergometer
- Gait trainer
Specifications
- 300VA, 450VA, 600VA, and 1000VA power ratings
- 4kV dielectric strength
- 100V, 105V, 115V, 125V, 200V, 210V, 215V, 230V, and 250V input voltages
- 50Hz/60Hz input frequency
- 115V output voltage
- <30µA leakage current
Dimensions & Schematic Diagram
Yayınlandı: 2018-06-29
| Güncellenmiş: 2022-10-20