Signal Transformer / Bel SPoE Surface Mount Transformers
Signal Transformer / Bel SPoE (Simplified Power Over Ethernet) Surface Mount Transformers offer a 3W to 27W power range, 9V to 57V input voltage, and 250KHz operating switching frequency. These transformers are optimized for high-density boards and are used for isolation and splitting two power/digital signals. SPoE transformers rely on Ethernet cables to receive power and digital data signals for operating and processing and are designed to connect to an Ethernet network. Signal Transformer / Bel SPoE Surface Mount Transformers are ideal for VoIP phones, IP cameras, IPTV decoders, and network routers.Features
- Optimized for high-density boards
- Flyback circuit topology
- Isolation and data interface transformer type
- Low leakage inductance
- Standard SMT platforms—EP7, EP10, and EP13 (8-, 10-, and 13-pin surface mount)
- REACH and RoHS compliant
Applications
- VoIP phones
- IP cameras
- Wireless access points
- IPTV decoders
- Network routers
- PoE switchers, extenders, splitters, and injectors
Additional Resources
Yayınlandı: 2020-08-28
| Güncellenmiş: 2024-08-29