Signal Transformer / Bel Step Down Auto Transformers

Signal Transformer / Bel Step Down Auto Transformers offers users the capability of adapting voltages for worldwide applications. The transformers feature a power from 100VA to 2000VA and voltages of 230V to 115V or 115V to 230V, 50/60Hz. Signal Transformer / Bel Step Down Auto Transformers can be rack or chassis mounted and easily modified for DIN rail and feature 8" leads.

Features

  • Chassis or rack mount
  • Easily converted to DIN rail
  • Over 10 standard configurations
  • Higher insulation class available
  • Easily modified

Specifications

  • 100VA to 2000VA power
  • 230V to 115V or 115V to 230V voltage
  • OF Version 8" leads connection

Videos

Yayınlandı: 2016-05-05 | Güncellenmiş: 2022-03-11