Signal Transformer / Bel High Current High Temperature Toroidal Inductors
Signal Transformer / Bel High Current High Temperature Toroidal Inductors (HTTI) provide vertical PCB THT mounting for board layout optimization and a high temperature rating of up to +200°C. These inductors feature a specific low-core loss material with good DC saturation characteristics that is not subject to thermal aging, making them suitable for operation at high temperatures. HTTI inductors offer a 10µH to 1000µH inductance range, 1.6A to 9.9A I-rated DC current range, and an operating temperature range of -55°C to +200°C. Signal Transformer / Bel HTTI Inductors are ideal for DC-DC converters, output chokes, EMI/RFI filtering, and medical applications.Features
- Vertical PCB THT mounting for board layout optimization
- High temperature ratings
- Distributed air gap for high energy storage
- Increased efficiency with reduced core and copper loss
- Self-shielding for minimum magnetic radiation
- High current carrying capability
Applications
- EMI/RFI filtering
- High-temperature operating environments
- DC-DC converters
- Output chokes
- Telecom
- Medical
- Commercial
- Industrial
- Security
Specifications
- 10µH to 1000µH inductance range
- 0.012Ω to 0.430Ω maximum DC resistance range
- 1.6A to 9.9A I-rated DC current range
- 0.50" lead length
- Leads tinned within 1/16 of an inch above mounting plane
- -55°C to +200°C operating temperature range
Dimensions (IN)
Yayınlandı: 2024-12-11
| Güncellenmiş: 2025-01-06