Signal Transformer / Bel SNCMC Nanocrystalline Common Mode Chokes
Signal Transformer / Bel SNCMC Nanocrystalline Common Mode Chokes provide high efficiency and low power loss in a small, lightweight package designed for vertical mounting. The superior material properties of the nanocrystalline core enable common mode chokes with high inductance / impedance with a small number of turns. This design results in low winding capacitance, reduced copper losses, and excellent attenuation performance. The SNCMC series offers 1.5KV minimum dielectric strength, -25°C to +130°C operating temperature range, and RoHS and REACH compliance. Signal Transformer / Bel SNCMC Nanocrystalline Common Mode Chokes are suited for high-current applications, commercial and consumer electronics, electrical networks, and electronic equipment.Features
- Nanocrystalline core
- Small size and lightweight
- High efficiency and low power loss
- Suited for high-current applications
- Vertical mounting
- High inductance/impedance with small number of turns
- Low winding capacitance
- Excellent attenuation performance
- RoHS and REACH compliant
Applications
- Commercial and consumer electronics
- Electrical networks
- Electronic equipment
Specifications
- 1.5KV minimum dielectric strength
- 3.3mH to 26.8mH inductance range at 10kHz
- 780Ω to 6.63kΩ impedance range at 100kHz
- -25°C to +130°C operating temperature range
Electrical Diagram
Yayınlandı: 2025-01-16
| Güncellenmiş: 2025-01-31