Signal Transformer / Bel LP Flathead™ Low-Profile Transformers
Signal Transformer / Bel LP Flathead™ Low-Profile Transformers utilizes hum-bucking (semi-toroidal) construction to minimize radiated magnetic fields. These transformers offer a power rating of 2VA to 48VA and are available in more than 25 standard configurations. height of 0.69" to 1.39" (17.5mm to 35.3mm) height Signal Transformer / Bel LP Flathead Low-Profile Transformers LP transformers are ideal for critical low-height PC board applications.Features
- Low profile
- Hum-bucking (semi-toroidal) construction
- Ideal for critical low-height PC board applications
- More than 25 standard configurations
- UL recognized to UL 506 / UL 5085-2, File E63829
- CSA certified - NRTL/C22.2 #66.1, File 221070
Specifications
- 2VA to 48VA power
- 1500VRMS Hipot dielectric strength
- 115V/230V, 50Hz/60Hz dual primaries
- Series or parallel dual secondaries
- 0.69" to 1.39" (17.5mm to 35.3mm) height
- Class B insulation system, +130°C, UL 1446, E66312
Additional Resources
Videos
Yayınlandı: 2016-05-10
| Güncellenmiş: 2022-03-11