ZZZ-Bel Power Cords

Bel Power Cords feature a 14AWG or 18AWG size and are available in 1ft, 2ft, 3ft, 6ft, 10ft, 15ft, and 25ft lengths. These power cords from Bel are an ideal solution for replacing missing or damaged power cords and have a NEMA 5-15P to C13 inlet design. For durability, these cords are fully molded and UL listed. Common applications include office environments for connecting power to monitors, computers, and appliances that have the IEC-60320-C13 inlet.

Features

  • 14AWG or 18AWG size
  • NEMA 5-15P to C13 inlet
  • 1ft to 25ft lengths available

Applications

  • Power connections
    • Monitors
    • Computers
    • Scanners
    • Appliances that have the IEC-60320-C13 inlet
Yayınlandı: 2021-11-18 | Güncellenmiş: 2026-05-06