Belden Wire & Cable 10GX Bonded-Pair Modular Cords
Belden Wire & Cable 10GX Bonded-Pair Modular Cords are made using patented Bonded-Pair cable and an improved boot construction to ensure optimum electrical performance, even in high-density installations that experience frequent handling stresses. The individually insulated conductors are bound together along the longitudinal axis, combining transmission performance and physical integrity. This unique physical characteristic results in uniform conductor-to-conductor spacing, a key aspect in consistent electrical performance. Even when a BondedPair Modular Cord is subjected to everyday handling stresses such as bending, coiling, and pulling, its conductor-to-conductor spacing remains stable. The Bonded-Pair cable technology ensures these cords meet stringent TIA mechanical stress reliability specifications. The cables are made with solid conductors for improved attenuation in long patch cords and pigtails often used in Data Centers. The combination of Bonded-Pair cable, improved strain relief, and a flexible boot allows for optimum performance in high-density installations. Belden Wire & Cable Bonded-Pair Modular Cords applications include patch panel or equipment connections in data centers or telecommunications rooms, consolidation point connections, and telecommunications outlets or MUTOA connections.Features
- Highly flexible and structurally stable
- High electrical performance
- High-density installations
- Solid conductors
- Improve attenuation
- Needed in long patch cords and pigtails
- Eliminates the need for cable derating in open-office cabling
- Built with improved strain relief and a flexible boot
- Wrap-around label for easy product identification and length sorting
- Exceeds TIA and ISO transmission and mechanical performance requirements
- CA performance
Applications
- Patch panel or equipment connections in data centers or telecommunications rooms
- Consolidation point connections
- Telecommunications outlet or MUTOA connections
Yayınlandı: 2023-05-15
| Güncellenmiş: 2023-05-26