Belden Wire & Cable REVConnect Connectivity System
Belden REVConnect Connectivity System is ideal for IoT and AV applications. The connectors use a unique termination process featuring a universal ‘core’ comprised of a cable manager and cap. The cap uses eight insulation piercing contacts to create a highly reliable, gas-tight termination. REVConnect can accept eight RJ45 modules. They include UTP jacks (Category 5e through 10GX), shielded jacks (Category 5e through 10GX), and 10GX shielded and unshielded field mountable plugs. Applications include building security systems, LED lighting and sensors, wireless access points, HVAC, digital signage, and audio mixing consoles.Features
- Eliminates the jack, box, and patch cord assembly needed to plug into devices
- Single termination process for every application
- Strong, Belden warranted performance for Networking and HDBaseT
- Supports devices requiring up to 100W power
- Direct use of horizontal cable eliminates patch cord derating
Applications
- Building Security Systems
- LED Lighting and Sensors
- Wireless Access Points
- HVAC
- Digital Signage
- Audio Mixing Consoles
Videos
Additional Resources
Yayınlandı: 2016-12-08
| Güncellenmiş: 2022-03-11