Belden Wire & Cable Single Pair Ethernet (SPE) Connectors

Belden Wire & Cable Single Pair Ethernet (SPE) Connectors are designed to enable the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas. SPE connectors offer rugged protection from harsh conditions such as mechanical shock, dust, vibration, chemicals, and temperature extremes. These connectors are built for sustainability and are manufactured with up to 55% less metal and plastic than popular Ethernet cordsets without sacrificing performance. Due to the compact and lightweight design of these connectors, flexibility and bending ratios are increased, ensuring the cordsets are easy to commission and overcome tight space constraints. Belden Wire & Cable SPE Connectors are future-proof because of the Ethernet-based design that provides a simplified network topology, enabling seamless connectivity from sensors to the cloud.

Features

  • 30% smaller in diameter and 30% greater bending radius than popular Ethernet cables
  • Compact, lightweight design
  • Gold-plated contacts ensure hundreds of mating cycles without compromising signal quality
  • M8/M12 receptacles and cordset configurations
  • Interchangeable flexible rear- and front-wall mounting T1 industrial IP20 products
  • Built for sustainability
  • High-performance bandwidth support
  • Oil- and chemical-resistant
  • Supports all classes of power-over-data lines
  • Universal protocol compatibility eliminates need for gateways

Applications

  • Industrial
  • Transportation

Specifications

  • Up to 55% less metal and plastic than popular Ethernet cordsets
  • Metallic housing and 360° shielding
  • IEC 63171-6 standards
  • Lead-free
  • RoHS-compliant
Yayınlandı: 2023-12-21 | Güncellenmiş: 2024-02-27