Belden Wire & Cable 9L280XX Flat Cables
Belden Wire and Cable 9L280XX Flat Cables are flat gray ribbon cables with 0.50mm pitch and made of tinned copper and PVC insulation. These cables have 68.2Ω / 1000ft nominal conductor DCR, 0.29µH/ft @ 1MHz (GS) or 0.2µH/ft @ 1MHz (GSG) nominal inductance, and 150Ω (GS) or 105Ω (GSG) impedance. These ribbon cables have a 1A per conductor at 20°C maximum recommended current and work at 2000V dielectric withstand voltage / 300V UL voltage rating at -40°C to +105°C operating temperature range. Belden Wire and Cable 9L280XX Flat Cables applications include internal interconnection, internal wiring of electronic equipment, and reliable mass termination to standard IDC connectors.Features
- Flat gray ribbon cables
- 0.50mm pitch
- Tinned copper wires with PVC insulation
Applications
- Internal interconnection
- Internal wiring of electronic equipment
- Reliable mass termination to standard IDC connectors
Specifications
- 68.2Ω / 1000ft nominal conductor DCR
- 1A per conductor at 20°C maximum recommended current
- Nominal inductance
- 0.29µH/ft @ 1MHz (GS)
- 0.2µH/ft @ 1MHz (GSG)
- Impedance
- 150Ω (GS)
- 105Ω (GSG)
- 2000V dielectric withstand voltage / 300V UL voltage rating
- -40°C to +105°C operating temperature range
Yayınlandı: 2023-05-22
| Güncellenmiş: 2023-05-31