Bend Labs 2-Axis Flexible Sensor
Bend Labs 2-Axis Flexible Sensor features a 1.8 to 3.63V voltage range, 78µA power consumption rating, and a life cycle of 1 million. This 2-Axis Sensor provides a differential capacitance measurement that is linearly proportional to the angular displacement of the sensor in two orthogonal planes. Bend Labs 2-Axis Flexible Soft Sensor offers a convenient I2C interface with onboard calibration and bootloader.Note: The product is not licensed to end-users for use in AR/VR applications.
Bend Labs Bidirectional Flex Sensor Evaluation Kit comes with a battery and one BLE module that can plug into both 1- and 2-axis sensors.
View Evaluation Kit Quick-Start Guide
Specifications
- 1.8 to 3.63V voltage
- I2C output
- Power consumption at 3.3V
- 243uA at 100Hz
- Active run down to 97uA
- 1.7uA suspended
- 50nA shutdown
- Power consumption at 1.8V
- 223uA at 100Hz
- Active run down to 78uA
- 1.7uA suspended
- 55nA shutdown
- 100mm x 4mm x 4mm dimensions
- >1M life cycles
Graphs
Videos
Yayınlandı: 2019-09-05
| Güncellenmiş: 2023-06-12