Benewake AD2-S-X3 3D 256 Lines LiDAR
Benewake AD2-S-X3 3D 256 Lines LiDAR is an independently developed high-performance automotive-grade LiDAR device with excellent 3D perception capabilities and can accurately perceive various targets. This device incorporates an equivalent of 256 lines and an ultra-high resolution of up to 0.1° x 0.1°, enabling it to achieve high-definition detection capabilities within the entire field of view (120°x 25.6°). The two-dimensional scanning system and array-based transceiver design support continuous product upgrades and iterations, better addressing the requirements for enhanced scene perception and related applications. The AD2-S-X3 LiDAR can be used as a core perception sensor in intelligent driving scenarios.The AD2-S-X3 3D LiDAR adopts 905nm active light source sensing with full-time sensing capabilities. This device demonstrates robust environmental adaptability and remains unaffected by extreme cold or heat. The AD2-S-X3 LiDAR is suitable for intelligent transportation scenarios such as highways, railways, civil aviation, water transportation, and mining trucks.
Features
- Ultra-high point cloud lines:
- Capable of capturing richer scene details, providing higher safety redundancy
- Long-range detection:
- ≥350m+ target detection and tracking, advanced perception
- High resolution:
- Reducing the false detection/missed detection rate in the perception environment
- Custom ROI:
- The area is dynamically adjustable, which can effectively improve the detection accuracy of a target area
- 905nm wavelength:
- Better performance and safer lar light source at the same class
- Low power consumption:
- Effectively reduce the cost of equipment maintenance and replacement
- Wide FoV:
- Achieving a wide range of target detection, tracking, and improved safety performance
- Continuous operation:
- Can be operated 24 hours a day, not affected by external lighting conditions
Applications
- Vehicle-road coordination:
- 3D point-cloud delivers real-time traffic perception, detecting pedestrians and providing precise information on target type, speed, and location
- Rail transit:
- Precisely identify the position, speed, direction, and size of obstacles or unauthorized personnel in the area, issuing warnings or taking control measures to address abnormal conditions in advance
- Maritime transport safety:
- The ultra-wide-angle Field of View (FoV) is designed to monitor large water surface areas, providing accurate day-long detection and ship target positioning
- Civil aviation berth guidance:
- Enhances airport safety operations, equipment standards, labor efficiency, management practices, and service quality by providing precise and secure parking guidance for aircraft
- Mining truck intelligent driving:
- The high-precision, long-range detection capabilities deliver high-quality structured point cloud data, offering strong support for algorithms and enabling early risk detection to ensure operational safety
Additional Resources
Lidar with Accessories
Videos
Yayınlandı: 2024-05-08
| Güncellenmiş: 2024-05-30