Benewake TF-NOVA Distance Sensor Module
Benewake TF-NOVA Distance Sensor Module is a small size, line pattern laser beam LiDAR. This module features a 1cm distance resolution, ≤ 0.1m blind zone, ±3cm @ 0.1m to 4m accuracy, 905nm central wavelength, and 1cm distance resolution. The TF-NOVA module operates at 5±10%V DC power supply, -25°C to 70°C temperature range, and -30°C to 80°C storage temperature range. This distance sensor module includes UART, IIC, and I/O communication interfaces. Typical applications include robot obstacle detection, presence activation trigger, and automatic door anti-pinch.Features
- ≥14m @90%reflectivity, 0Klux detection range
- ≤ 0.1m blind zone
- ±3cm @ 0.1m to 4m accuracy
- Default 100Hz, 1Hz to 500Hz customizable default frame rate
- 14m sensing distance
- Default 100Hz, 1Hz to 500Hz customizable default frame rate
- VCSEL light source
- 905nm central wavelength
- DC 5±10%V power supply
- -25°C to 70°C operating temperature range
- 26.5 x 21.05 x 12mm³ typical dimensions
- 1.25mm-5P connector
- 10cm cable length
- UART, IIC, and I/O communication interface
Applications
- Robot obstacle detection
- Presence activation trigger
- Automatic door anti-pinch
Dimension Diagram
Yayınlandı: 2024-11-14
| Güncellenmiş: 2025-02-02