Benewake TF02-Pro-W LiDAR

Benewake TF02-Pro-W LiDARs are mid-range distance sensors with a range up to 25 meters, and a refresh rate up to 100Hz. These LiDARs feature an integrated dust-removal function, and a choice of I2C, RS-485 or UART interface. Benewake TF02-Pro-W-485 LiDARs main applications include material level measurement.

Features

  • Up to 25 meter range
  • Up to 1000Hz frame rate
  • Automatic dust removal
  • I2C, RS-485, and UART interface configurations

Applications

  • Material level detection

Specifications

  • Operating range
    • 0.1-25m at 90% reflectivity
    • 0.1-12m at 10% reflectivity
  • Accuracy
    • ±6cm (0.1-6m)
    • ±1% (6-25m)
  • 1cm distance resolution
  • 100Hz frame rate
  • 100Klux ambient light resistance
  • IP5X protection level
  • 5VDC supply voltage
  • ≤400mA average current
  • ≤2W power consumption
  • 1A peak current
  • 85L x 59W x 43H (L*W*H)
  • 90g weight
Yayınlandı: 2022-06-27 | Güncellenmiş: 2026-03-04