Benewake TFS20-L Single-Point LiDAR
Benewake TFS20-L Single-Point LiDAR is a fully integrated single-channel dToF ranging mini-module that incorporates a highly sensitive infrared-enhanced SPAD sensor with up to 20m range. This LiDAR module uses a fully integrated SPAD chip solution, a histogram statistical algorithm, and a fast TDC architecture. The TFS20-L LiDAR achieves high-precision distance measurement while offering sunlight resistance of 15m at 100Klux and a reflectivity correction feature.This device features a compact, lightweight design and offers long-range measurement capabilities with excellent distance measurement performance even under strong ambient light. This single-point LiDAR operates on a single 3.3V power supply and exhibits built-in temperature compensation. The TFS20-L LiDAR supports I²C and UART interfaces and is suitable for a wide range of applications, including consumer drones, service robots, and IoT.
Features
- Fully integrated single-channel Direct Time-of-Flight (dToF) ranging mini-module
- Excellent distance measurement performance even under strong ambient light with sunlight resistance of 15m at 100Klux with a reflectivity correction feature
- Operates on a single 3.3V power supply and features built-in temperature compensation
- Supports I²C and UART interfaces, making it easy to integrate and use
- Compact size, lightweight design, accurate and long-range measurement capabilities:
- Incorporates a highly sensitive infrared-enhanced SPAD sensor with a range of up to 20m
- 21mm x 15mm x 7.87mm dimensions
- ±6cm (0.2m to 6m) accuracy
- Uses a fully integrated SPAD chip solution, histogram statistical algorithm, and a fast TDC architecture
Applications
- Service robots:
- Robot fall prevention and obstacle avoidance
- Industrial automation robots
- Tunnel inspection robots
- Logistics delivery robots
- Smart trigger:
- Smart lid opening trigger detection
- Trash can overflow detection
- Automatic door switch solution
- Access control turnstile trigger switches
- Street light switch trigger
- IoT
- Consumer drones including delivery drones and inspection drones
- Unmanned Aerial Vehicle (UAV):
- Terrain following/holding
- Position hold
- Autonomous takeoff and landing
- Depth perception and pinpoint
- Direct Time-of-Flight (dToF) applications
Dimensions
Additional Resources
Yayınlandı: 2024-10-01
| Güncellenmiş: 2024-11-14