Bergquist Company Industrial Automation

Bergquist Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.

Programmable Logic Controllers

PLCs perform highly sophisticated computations and communications that automate electromechanical processes. Advanced materials help manage high thermal loads, bond materials, and protect against dust, contamination, and moisture ingress to bolster performance and reliability. Products in this category include all of the items listed in the Thermal Interface Materials below.

Infographic - Bergquist Company Industrial Automation

Servo Drives

Servo drive performance and reliability benefits from advanced materials solutions. Potting solutions encapsulate and insulate from environmental effects, staking adhesives secure a wide range of component types and materials, and conformal coatings protect PCBs and electrical components. Products in this category include the Thermal Phase Change Materials listed in the Thermal Interface Materials products below.

Infographic - Bergquist Company Industrial Automation

AC and Variable-Frequency Drives

AC drives significantly improve motor efficiency and are increasingly complex in design, assembly, and manufacturing. To ensure AC drive performance, conformal coatings protect electronics against harsh environments, staking adhesives secure applications, and phase change materials support heat dissipation and electrical isolation. Products in this category include the Thermal Phase Change Materials listed in the Thermal Interface Materials products below.

Infographic - Bergquist Company Industrial Automation

DC Drives

DC drives' greater functionality and higher power densities depend on advanced materials to ensure high performance and reliability. These materials eliminate heat, provide environmental protection, and secure adhesion across a wide variety of materials and components. Threadlockers and gasketing materials ensure intact, leak-free seals and resistance to high temperatures, pressure, and vibrations. Products in this category include the Thermal Phase Change Materials listed in the Thermal Interface Materials below.

Infographic - Bergquist Company Industrial Automation

Motor Controllers

Motor controllers are vital to managing torque and speed and reducing motor energy consumption. Advanced materials bolster motor controller performance and reliability via thermal interface materials in pad, liquid, gel, and phase change formulations, staking adhesives for excellent adhesion, gasketing solutions for leak-free seals and resistance to temperature, pressure, and vibration, and threadlocker adhesives. Products in this category include all of the items listed in the Thermal Interface Materials below.

Infographic - Bergquist Company Industrial Automation

Electric Motors

Electric motors must be manufactured with increased durability, cost-effectiveness, and motor efficiency. Advanced materials help by providing electric motor adhesives, industrial sealants, thermal management materials, and functional coatings to deliver maximum motor reliability and cost-effective production. Products in this category include all of the items listed in the Thermal Interface Materials below.

Infographic - Bergquist Company Industrial Automation

Thermal Interface Materials

THERMAL BOND-PLY MATERIALS
TBP 1400LMS-HD Series, 1.4W/m-K, High Durability

THERMAL GAP PAD® MATERIALS
GAP PAD Family
TGP 1000VOUS Series, 1.4W/m-K, High Durability
TGP HC3000 Series, 3W/m-K, High Compliance, Low Modulus
TGP HC5000 Series, 5W/m-K, Highly Conformable
TGP 6000ULM Series, 6W/m-K, Extremely Soft
TGP 7000ULM Series, 7W/m-K, Extremely Soft
TGP 2200SF Series, 2W/m-K, Sil-Free
TGP 3004SF Series, 3W/m-K, Sil-Free

THERMAL GAP FILLERS
Gap Fillers Family
TGF 1450 Series, 1.5W/m-K, Ultra-Conforming and Excellent Wet-Out
TGF 1500LVO Series, 1.8W/m-K, Low Volatility for Sensitive Silicone Applications
TGF 3500LVO Series, 3.5W/m-K, Low Volatility for Outgassing Sensitive Applications
TGF 4000 Series, 4W/m-K, Extended Working Time for Manufacturing Flexibility
TGF 4500CVO Series, 4.5W/m-K, High Dispense Rate
TGF 3000SF Series, 3W/m-K, Sil-Free

THERMALLY CONDUCTIVE ADHESIVES
Liqui-Bond TLB SA1800 Series, 1.8W/m-K, 1-Part, Low Viscosity
Liqui-Bond TLB SA2000 Series, 2.0W/m-K, 1-Part, Easy Dispense
Liqui-Bond TLB SA3500 Series, 3.5W/m-K, 2-Part, No Refrigeration

THERMAL PHASE CHANGE MATERIALS
Hi-Flow THF 1600G Series, 1.6W/m-K, Electrically Insulating, Thermally Conductive
Hi-Flow THF 3000UT Series, 3W/m-K, Tacky, High Performance, Un-Reinforced

THERMAL SIL PAD® MATERIALS
SIL PAD Family
TSP K900 Series, 0.9W/m-K, High Performance Kapton Based
TSP K1100 Series, 1.1W/m-K, Economical, High-Performance Kapton Based
TSP K1300 Series, 1.3W/m-K, High Performance Kapton Based
TSP 1600S Series, 1.6W/m-K, High Performance for Low-Pressure Applications
TSP 1800ST Series, 1.8W/m-K, Electrically Insulating, Soft Tack
TSP 2200 Series, 2.2W/m-K, for High Humidity, High Dielectric Requirements
TSP Q2500 Series, 2.5W/m-K, Foil-Format Grease Replacement for Maximum Heat Transfer
TSP 3500 Series, 3.5W/m-K, Higher Performance, High Reliability

Videos

Yayınlandı: 2025-01-09 | Güncellenmiş: 2025-11-25