Bergquist Company TGF 2900LVO 2.9W/m-K Limited Outgassing Gap Filler
Bergquist Company TGF 2900LVO 2.9W/m-K Limited Outgassing Gap Filler is a silicone, two-part, room-temperature curable gap filler ideal for various electronic assembly applications. With 2.9W/(m.K) thermal conductivity and the possibility to achieve an ultra-thin bondline thickness, an excellent and versatile solution is provided that optimizes heat dissipation in challenging conditions. Additional features include enhanced performance, low volatility for limited siloxane outgassing, 24-hour room-temperature cure for a long working time, and excellent handling properties for long-term reliability and performance. Bergquist Company TGF 2900LVO Gap Filler is suitable for automotive control modules, applications sensitive to siloxane outgassing, and applications where heat transfer needs to be optimized by the material's thin bondline.Features
- 2.9W/(m.K) thermal conductivity
- Low volatile outgassing (LVO)
- Outstanding slump-resistance
- Suited for ultra-thin bondline thickness
- Outstanding dispensing flow behavior
- Low abrasiveness
- High storage and sedimentation stability
Applications
- Automotive control modules
- Applications where heat transfer needs to be optimized by the material's thin bondline
- Applications sensitive to siloxane outgassing
- High-throughput manufacturing
Specifications
- Room-temperature or heat cure
- Blue appearance - part A
- White appearance - part B
- Pale blue appearance - cured
- Silicone technology
- 35µm bondline thickness
- UL 94V-0 flammability
- -40°C to +150°C operating temperature range
Application Example
Heat Flow
Product View
Additional Resources
Yayınlandı: 2024-11-11
| Güncellenmiş: 2024-12-09