Vishay / Beyschlag MFU AT Thin Film Chip Fuses
Vishay / Beyschlag MFU AT Thin Film Chip Fuses feature advanced thin-film technology and are ideal for use in automotive electronics. Vishay / Beyschlag MFU AT Thin Film Chip Fuses are AEC-Q200 qualified and feature quick-acting and stable fuse characteristics. MFU AT offers advanced sulfur resistance and operates over a -55°C to +125°C operating temperature range.Features
- Advanced thin-film technology
- AEC-Q200 qualified
- Quick-acting and stable fuse characteristics
- Advanced sulfur resistance verified, according to ASTM B 809
Applications
- Electric vehicles
- Hybrid electric vehicles
- Battery management
- Circuit protection of small loads
Specifications
- 0603 case size
- 0.5A to 5.0A rated current range
- 32V to 63V rated voltage
- 50A breaking capacity
- +125°C permissible film temperature
- -55°C to +125°C operating temperature range
Yayınlandı: 2021-06-08
| Güncellenmiş: 2022-08-18