Vishay / Beyschlag NCW AT Thin Film Chip Resistors

Vishay / Beyschlag NCW AT Low Ohmic, Wide Terminal Thin Film Chip Resistors are an ideal choice for most fields of modern professional power measurement electronics where reliability, stability, power dissipation, and robust design is a major concern. Vishay / Beyschlag NCW Resistors feature extraordinary temperature cycling robustness, verified through extensive testing. The permissible power rating is specified with up to 1W for size 0612. Typical applications include power electronics in automotive and industrial appliances, such as burden resistors.

Features

  • Resistance range down to 0.1Ω
  • Low-temperature coefficient of resistance (TCR) of ±50ppm/K
  • AEC-Q200 qualified
  • Excellent overall stability
  • Rated power dissipation P85 up to 1W for size 0612
  • Advanced sulfur resistance verified, according to ASTM B 809
  • Superior moisture resistivity (+85°C, 85% RH)
  • Superior temperature cycling robustness

Applications

  • Automotive
  • Industrial
  • High-power and high-temperature applications

Specifications

  • 0406 or 0612 imperial size
  • Resistance range
    • 0.33Ω to 0.91Ω (0406)
    • 0.10Ω to 0.91Ω (0612)
  • ±1% tolerance
  • Rated dissipation
    • 0.3W (0406)
    • 1W (0612)
Yayınlandı: 2020-08-05 | Güncellenmiş: 2024-11-13