Vishay / Beyschlag CMA 0204 Carbon Film MELF Resistors

Vishay / Beyschlag CMA 0204 Carbon Film MELF Resistors offer a 10Ω to 100kΩ resistance range, 0.4W rated dissipation, and ±2% resistance tolerance. These carbon film MELF resistors feature advanced pulse load capability and are an ideal choice for the protection of circuitry with signal or main input lines from surge pulses. CMA resistors are AEC-Q200 qualified and suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge. Vishay / Beyschlag CMA 0204 MELF Resistors are ideal for numerous environments, including automotive, telecommunication, industrial, and medical equipment.

Features

  • AEC-Q200 qualified
  • Intrinsic sulfur resistance
  • Special carbon film technology
  • Advanced pulse load capability

Applications

  • Automotive
  • Telecommunication
  • Industrial
  • Medical equipment

Specifications

  • 0204 DIN size
  • Surge voltage capability up to 10kV 1.2/50μs pulse
  • Up to 16kV contact ESD capability
  • Up to 15kV contact ESD capability, IEC 61000-4-2
  • 10Ω to 100kΩ resistance range
  • ±2% resistance tolerance
  • 0.4W rated dissipation
  • 200V operating voltage
  • -55°C to +155°C operating temperature range

Infographic

Vishay / Beyschlag CMA 0204 Carbon Film MELF Resistors

Videos

Yayınlandı: 2023-11-08 | Güncellenmiş: 2026-02-20