BI Technologies / TT Electronics Magnepot 6150 Position Sensors
BI Technologies / TT Electronics Magnepot™ 6150 Non-Contacting Position Sensors feature a high-performance, dual ball bearing design. These single-turn sensors have a 1/8" shaft, 7/8" diameter, and 1000RPM maximum rotational speed. They deliver 50 million shaft rotations with a side load of <0.33lb. and 100 million with a side load of <0.25lb. BI Technologies / TT Electronics Magnepot 6150 Non-Contacting Position Sensors offer an operating temperature range of -40°C to +125°C. Ideal applications include industrial, defense and aerospace, and factory automation.Features
- High-performance, dual ball bearing design
- 1/8" shaft
- 7/8" diameter
- Single turn
- 50 million shaft rotations with side load <0.33lb., 100 million with side load <0.25lb.
- 1000RPM maximum rotational speed
- -40°C to 125°C operating temperature range
Applications
- Industrial
- Defense and aerospace
- Factory automation
Yayınlandı: 2013-04-22
| Güncellenmiş: 2020-12-24