BI Technologies / TT Electronics PHS21 21mm Rotary Potentiometer
BI Technologies / TT Electronics PHS21 21mm Rotary Potentiometer is a hollow shaft device in an IP40 rated plastic housing with mounting wings and a 50,000 cycle rotational life. These panel-mount components feature a linear taper, screw termination, and 1KΩ to 1MΩ resistance range. Operating in a -20°C to +105°C temperature range, the PHS21 21mm Rotary Potentiometer is ideal for audio equipment, appliances, and industrial/medical/throttle controls.Features
- 1KΩ to 1MΩ resistance range
- Conductive plastic element
- 50,000 cycle life
- Linear taper
- Hollow shaft
- Panel mount type
- Screw termination
- RoHS compliant
Applications
- Amplifiers, mixers, and synthesizers
- Appliances
- Audio, car radio, and TVs
- Industrial controls
- Medical equipment controls
- Throttle controls
Specifications
- Electrical
- 1KΩ to 1MΩ resistance range
- ±20% resistance tolerance
- 300° ±10° electrical angle
- 50VAC/20VDC maximum operating voltage
- 0.5W rated power
- 250VAC dielectric strength for 1 minute
- 100MΩ insulation resistance at 200VDC
- Mechanical
- 360° total rotational travel
- 20gf.cm to 150gf.cm rotational torque range
- 50,000 cycle rotational life
- -20°C to +105°C operating temperature range
- IP40 rated
Yayınlandı: 2021-11-16
| Güncellenmiş: 2022-06-27